Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

1166-12-0

Cable Assembly Patch Cord 0.305m 18AWG Alligator Clip to Multi-Stacking Banana Plug PL-M

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Cable Assembly Patch Cord 0.305m 18AWG Alligator Clip to Multi-Stacking Banana Plug PL-M
Search Keywords: 1166120
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: 1166-12-0
Alias/AKA: 1942842
Unit of Measure: Per Each
RoHS: No
HTS: 8544429090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Maximum Current Rating: 5 A
Connector Type: Alligator Clip to Multi-Stacking Banana Plug
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1166-12-0 RoHS compliant?
No, 1166-12-0 is not RoHS compliant.
What is the lead time for 1166-12-0?
The standard lead time for 1166-12-0 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$9.24
5
$8.40
25
$8.12
50
$8.00
100
$7.88
250
$7.73
500
$7.61
1,000 +
$7.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!