Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

1081-24-0

Cable Assembly Patch Cord 0.609m 20AWG Miniature Stacking Banana to Miniature Stacking Banana PL-PL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Cable Assembly Patch Cord 0.609m 20AWG Miniature Stacking Banana to Miniature Stacking Banana PL-PL
Search Keywords: 1081240
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: 1081-24-0
Alias/AKA: 1942302
Unit of Measure: Per Each
RoHS: No
HTS: 9030908931
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Maximum Current Rating: 5 A
Connector Type: Miniature Stacking Banana to Miniature Stacking Banana
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1081-24-0 RoHS compliant?
No, 1081-24-0 is not RoHS compliant.
What is the lead time for 1081-24-0?
The standard lead time for 1081-24-0 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$14.454
5
$13.140
25
$13.010
50
$12.910
100
$12.850
250
$12.820
500
$12.780
1,000 +
$12.750
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!