- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- SM7745HSV-24.576M-T1K
Pletronics
SM7745HSV-24.576M-T1K
Oscillator XO 24.576MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin CLLCC SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pletronics
-
Part No:SM7745HSV-24.576M-T1K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Crystal Oscillator
-
Supplier Package:CLLCC
-
Load Capacitance:15 pF
-
Operating Temperature:0 to 70 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:24.576 MHz
-
Frequency Stability:±50 ppm
-
Frequency Aging:N/A
-
Packaging:Tape and Reel