Image is representational - see manufacturer specifications

Pletronics

SM5545TV-66.0M-T250

Oscillator XO 66MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin CLCC SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Oscillator XO 66MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin CLCC SMD T/R
Search Keywords: SM5545TV660MT250
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pletronics
  • Part No:
    SM5545TV-66.0M-T250
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    Crystal Oscillator
  • Supplier Package:
    CLCC
  • Load Capacitance:
    15 pF
  • Operating Temperature:
    -10 to 70 °C
  • Maximum Symmetry:
    55 %
  • Standard Frequency:
    66 MHz
  • Frequency Stability:
    ±50 ppm
  • Frequency Aging:
    N/A
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SM5545TV-66.0M-T250 RoHS compliant?
Yes, SM5545TV-66.0M-T250 is RoHS compliant.
What is the lead time for SM5545TV-66.0M-T250?
The standard lead time for SM5545TV-66.0M-T250 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately Buy all 15 in-stock or the regular minimum order quantity of 250
Stock lot only:
15
Minimum Order Quantity:
250
Order Increment:
250
11 Weeks can ship 12/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.178
250
$1.980
500
$1.850
750
$1.650
1,000 +
$1.610
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!