Image is representational - see manufacturer specifications

Pletronics

SM5545TEV-100.0M-T250

Oscillator XO 100MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin CLLCC SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Oscillator XO 100MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin CLLCC SMD T/R
Search Keywords: SM5545TEV1000MT250
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pletronics
  • Part No:
    SM5545TEV-100.0M-T250
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    Crystal Oscillator
  • Supplier Package:
    CLLCC
  • Load Capacitance:
    15 pF
  • Operating Temperature:
    -40 to 85 °C
  • Maximum Symmetry:
    55 %
  • Standard Frequency:
    100 MHz
  • Frequency Stability:
    ±50 ppm
  • Frequency Aging:
    N/A
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SM5545TEV-100.0M-T250 RoHS compliant?
Yes, SM5545TEV-100.0M-T250 is RoHS compliant.
What is the lead time for SM5545TEV-100.0M-T250?
The standard lead time for SM5545TEV-100.0M-T250 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
10 Weeks can ship 12/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$24.89
25
$7.73
50
$7.26
100
$6.83
250 +
$6.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!