- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- PE7745DV-156.25M-T250
Pletronics
PE7745DV-156.25M-T250
Oscillator XO 156.25MHz ±50ppm ECL/PECL 55% 3.3V 6-Pin CLLCC SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pletronics
-
Part No:PE7745DV-156.25M-T250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Reel Pack:
250 -
Type:Crystal Oscillator
-
Supplier Package:CLLCC
-
Load Capacitance:N/A
-
Operating Temperature:-10 to 70 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:156.25 MHz
-
Frequency Stability:±50 ppm
-
Frequency Aging:N/A
-
Packaging:Tape and Reel
-
This product is discontinued, but still in stock.