Image is representational - see manufacturer specifications

Pletronics

PE7745DV-100.0M-T250

Oscillator XO 100MHz ±50ppm ECL/PECL 55% 3.3V 6-Pin CLLCC SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Oscillator XO 100MHz ±50ppm ECL/PECL 55% 3.3V 6-Pin CLLCC SMD T/R
Search Keywords: PE7745DV1000MT250
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pletronics
  • Part No:
    PE7745DV-100.0M-T250
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    Crystal Oscillator
  • Supplier Package:
    CLLCC
  • Load Capacitance:
    N/A
  • Operating Temperature:
    -10 to 70 °C
  • Maximum Symmetry:
    55 %
  • Standard Frequency:
    100 MHz
  • Frequency Stability:
    ±50 ppm
  • Frequency Aging:
    N/A
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PE7745DV-100.0M-T250 discontinued?
Yes, PE7745DV-100.0M-T250 from Pletronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PE7745DV-100.0M-T250 RoHS compliant?
Yes, PE7745DV-100.0M-T250 is RoHS compliant.
What is the lead time for PE7745DV-100.0M-T250?
The standard lead time for PE7745DV-100.0M-T250 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 124
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$32.57
250 +
$9.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!