- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- LV7745DV-200.0M-T250
Pletronics
LV7745DV-200.0M-T250
Oscillator XO 200MHz ±50ppm LVDS 55% 3.3V 6-Pin CLLCC SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Oscillator XO 200MHz ±50ppm LVDS 55% 3.3V 6-Pin CLLCC SMD T/R
Search Keywords: LV7745DV2000MT250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pletronics
-
Part No:LV7745DV-200.0M-T250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Reel Pack:
250 -
Type:Crystal Oscillator
-
Supplier Package:CLLCC
-
Load Capacitance:N/A
-
Operating Temperature:-10 to 70 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:200 MHz
-
Frequency Stability:±50 ppm
-
Frequency Aging:N/A
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is LV7745DV-200.0M-T250 RoHS compliant?
Yes, LV7745DV-200.0M-T250 is RoHS compliant.
What is the lead time for LV7745DV-200.0M-T250?
The standard lead time for LV7745DV-200.0M-T250 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Can Ship immediately
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$53.24
500
$16.25
1,000 +
$15.98
Click for Quote
Log in
to unlock special pricing