- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- Z
Tool Pallet - 21 Tool Pockets - 17.25in x 12.25in
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Tool Pallet - 21 Tool Pockets - 17.25in x 12.25in
Search Keywords: Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Platt Luggage
-
Part No:Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$27.08
5
$25.52
10
$25.46
25
$24.77
50
$24.11
100
$24.05
250 +
$23.65
Click for Quote
Log in
to unlock special pricing