Image is representational - see manufacturer specifications

Platt Luggage Authorized Distributor

660ZT

Trouble Shooter Case - 13 " x 2 " x 10 " - Black.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Trouble Shooter Case - 13 " x 2 " x 10 " - Black.
Search Keywords: 660ZT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Platt Luggage
Part No: 660ZT
Unit of Measure: Per Each
RoHS: Yes
HTS: 4202923131
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 660ZT RoHS compliant?
Yes, 660ZT is RoHS compliant.
What is the lead time for 660ZT?
The standard lead time for 660ZT is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 11/23/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$148.79
5
$137.69
10
$131.79
20
$126.37
50
$123.00
100 +
$121.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!