- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 307
Platt Luggage
307
Travel and Brief Cases - 3.75" x 12" x 8" - With Foam - Polythylene - Blow Molded Series.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Platt Luggage |
| Part No: | 307 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 4202122120 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |