- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PTC15LV18-104A2020
PTC15LV18-104A2020
Piher-Amphenol
The PTC15LV18-104A2020 is a 15 mm cermet potentiometer featuring a 100 kΩ resistance, ±20% tolerance, and a linear taper.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The PTC15LV18-104A2020 is a 15 mm cermet potentiometer featuring a 100 kΩ resistance, ±20% tolerance, and a linear taper.
Search Keywords: PTC15LV18104A2020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Piher-Amphenol
-
Part No:PTC15LV18-104A2020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:ES
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Dimension:mm11440
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,100
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$2.74
100
$2.70
250
$2.66
500
$2.62
1,000
$1.61
1,500
$1.27
2,000 +
$1.25
Click for Quote
Log in
to unlock special pricing