- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PTC10LV10-502A2020
PTC10LV10-502A2020
Piher-Amphenol
10mm Cermet - Through Hole - Potentiometer - Vertical Adjust - 5K Ohm - Logarithmic Taper - 0.33W - 20% Bulk -40° to +90°C
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
10mm Cermet - Through Hole - Potentiometer - Vertical Adjust - 5K Ohm - Logarithmic Taper - 0.33W - 20% Bulk -40° to +90°C
Search Keywords: PTC10LV10502A2020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Piher-Amphenol
-
Part No:PTC10LV10-502A2020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:SP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Through Hole11434
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin11449
-
Power Rating:0.33 (1/3) W
-
Resistance Value:5 KOhm
-
Tolerance:2011450%
-
Temperature Coefficient:±100ppm/ °C
-
Dimension:10.311440mm
-
Operating Temperature:-40 to 90 °C
-
Switch Option:No11446
-
Number of Elements:111435
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,230
Ships today, if you order in
Minimum Order Quantity:
50
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
50
$0.5203
250
$0.4732
1,000
$0.4549
3,000
$0.4362
5,000
$0.4351
8,000 +
$0.4307
Click for Quote
Log in
to unlock special pricing