- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PTC10LV10-221A2020
PTC10LV10-221A2020
Piher-Amphenol
10mm Cermet Potentiometer - Through Hole - Vertical Adjust - 220 Ohm - Linear Taper - 0.33W - 20% Bulk -40° to +90°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
10mm Cermet Potentiometer - Through Hole - Vertical Adjust - 220 Ohm - Linear Taper - 0.33W - 20% Bulk -40° to +90°C
Search Keywords: PTC10LV10221A2020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Piher-Amphenol
-
Part No:PTC10LV10-221A2020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:ES
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Dimension:mm11440
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,811
Can Ship immediately
Minimum Order Quantity:
50
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$0.5741
250
$0.5136
500
$0.5124
1,000
$0.5019
2,500
$0.4813
5,000
$0.4801
10,000
$0.3394
15,000 +
$0.3386
Click for Quote
Log in
to unlock special pricing