- Home ›
- All Products›
- PTC10LH01-251A2020
PTC10LH01-251A2020
Piher-Amphenol
TRIMMER through hole resistor 20 250Ohm 330mW
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
TRIMMER through hole resistor 20 250Ohm 330mW
Search Keywords: PTC10LH01251A2020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Piher-Amphenol
-
Part No:PTC10LH01-251A2020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85334010
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,950
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
5 Weeks
can ship
7/8/26