- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PT6KV-504A2020
PT6KV-504A2020
Piher-Amphenol
6mm Trimmer Potentiometer - Carbon - 500K Ohms 20% - 0.1W - Linear Analog Vertical Adjust - Through Hole - -40°C to +85°C
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
6mm Trimmer Potentiometer - Carbon - 500K Ohms 20% - 0.1W - Linear Analog Vertical Adjust - Through Hole - -40°C to +85°C
Search Keywords: PT6KV504A2020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Piher-Amphenol
-
Part No:PT6KV-504A2020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:ES
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:mm11440
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
On Order:
3,629
can ship 6/15/26
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,000
$0.3027
3,000
$0.2854
5,000
$0.2814
8,000
$0.2737
10,000
$0.2730
25,000
$0.2629
50,000 +
$0.2400
Click for Quote
Log in
to unlock special pricing