- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PT6KV-202A2020
PT6KV-202A2020
Piher-Amphenol
6mm Trimmer Potentiometer - Carbon - 2,2K Ohms 20% - 0.1W - Linear Analog Vertical Adjust - Through Hole - -40°C to +85°C
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
6mm Trimmer Potentiometer - Carbon - 2,2K Ohms 20% - 0.1W - Linear Analog Vertical Adjust - Through Hole - -40°C to +85°C
Search Keywords: PT6KV202A2020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Piher-Amphenol
-
Part No:PT6KV-202A2020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:SP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:mm11440
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,550
Ships today, if you order in
Minimum Order Quantity:
100
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
100
$0.2904
500
$0.2598
1,000
$0.2592
3,000
$0.2485
5,000
$0.2435
8,000
$0.2429
15,000
$0.2404
25,000 +
$0.2389
Click for Quote
Log in
to unlock special pricing