- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PT6KV-103A2020
PT6KV-103A2020
Piher-Amphenol
6mm Trimmer Potentiometer - Carbon - 10K Ohms 20% - 0.1W - Linear Analog Vertical Adjust - Through Hole - -40°C to +85°C
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
6mm Trimmer Potentiometer - Carbon - 10K Ohms 20% - 0.1W - Linear Analog Vertical Adjust - Through Hole - -40°C to +85°C
Search Keywords: PT6KV103A2020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Piher-Amphenol
-
Part No:PT6KV-103A2020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:SP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Through Hole11434
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Pin11449
-
Power Rating:0.1 (1/10) W
-
Resistance Value:10 KOhm
-
Tolerance:2011450%
-
Temperature Coefficient:±300 ppm/°C
-
Dimension:6.311440mm
-
Operating Temperature:-25 to 70 °C
-
Switch Option:No11446
-
Number of Elements:111435
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,335
Can Ship immediately
Minimum Order Quantity:
100
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
100
$0.334
500
$0.284
3,000
$0.281
5,000
$0.261
8,000
$0.258
25,000
$0.255
50,000 +
$0.252
Click for Quote
Log in
to unlock special pricing