- Home ›
- All Products›
- PT 6 K H 502 A
PT 6 K H 502 A
Piher-Amphenol
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Search Keywords: PT6KH502A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Piher-Amphenol
-
Part No:PT 6 K H 502 A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85334010
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
831
Can Ship immediately
Minimum Order Quantity:
200
9 Weeks
can ship
7/20/26