- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PT 6 K H 501 A
PT 6 K H 501 A
Piher-Amphenol
6mm trimmer potentiometer
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
6mm trimmer potentiometer
Search Keywords: PT6KH501A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Piher-Amphenol
-
Part No:PT 6 K H 501 A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
165
Ships today, if you order in
You may purchase all in-stock quantity of 165
Stock lot only:
165
Minimum Order Quantity:
200
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$0.3636
200
$0.3305
1,100
$0.3172
4,300
$0.3050
11,100
$0.2927
34,600 +
$0.2805
Click for Quote
Log in
to unlock special pricing