- Home ›
- All Products›
- PT6KH-223A2020-PM
PT6KH-223A2020-PM
Piher-Amphenol
TRIMMER 22K OHM 0.1W PC PIN SIDE
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
TRIMMER 22K OHM 0.1W PC PIN SIDE
Search Keywords: PT6KH223A2020PM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Piher-Amphenol
-
Part No:PT6KH-223A2020-PM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
200
5 Weeks
can ship
7/7/26