- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PT15WV18-205A3030-2-NE
PT15WV18-205A3030-2-NE
Piher-Amphenol
A 15 mm carbon potentiometer featuring a 2 MΩ resistance, a linear taper, and a ±30% tolerance.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A 15 mm carbon potentiometer featuring a 2 MΩ resistance, a linear taper, and a ±30% tolerance.
Search Keywords: PT15WV18205A30302NE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Piher-Amphenol
-
Part No:PT15WV18-205A3030-2-NE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ES
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Dimension:mm11440
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,850
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
200
$0.3362
600
$0.3307
1,000
$0.3232
2,600
$0.3163
5,000
$0.3099
7,600
$0.3092
10,000
$0.3060
15,000 +
$0.3052
Click for Quote
Log in
to unlock special pricing