- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PT15WH06-503A2020-2-CR
PT15WH06-503A2020-2-CR
Piher-Amphenol
The PT15WH06-503A2020-2-CR is a 15 mm carbon potentiometer featuring a 50 kΩ resistance, a linear taper, and a ±20% tolerance.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
The PT15WH06-503A2020-2-CR is a 15 mm carbon potentiometer featuring a 50 kΩ resistance, a linear taper, and a ±20% tolerance.
Search Keywords: PT15WH06503A20202CR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Piher-Amphenol
-
Part No:PT15WH06-503A2020-2-CR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:ES
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Dimension:mm11440
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
Price (USD)
Qty
Unit Price
200
$0.4358
400
$0.4288
1,000
$0.4190
2,600
$0.4072
5,000
$0.4018
7,600
$0.3967
10,000
$0.3957
15,000 +
$0.3942
Click for Quote
Log in
to unlock special pricing