- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PT15NV18-102A2020
PT15NV18-102A2020
Piher-Amphenol
15mm Rotary Potentiometer - Carbon - 22k Ohm ±20% - 0.25W - Linear Analog Vertical Adjust - Through Hole - Bulk - brass leads
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
15mm Rotary Potentiometer - Carbon - 22k Ohm ±20% - 0.25W - Linear Analog Vertical Adjust - Through Hole - Bulk - brass leads
Search Keywords: PT15NV18102A2020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Piher-Amphenol
-
Part No:PT15NV18-102A2020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:SP
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Dimension:mm11440
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3850
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3,850
$1.1984
7,700
$0.6325
11,550
$0.4350
15,400 +
$0.4263
Click for Quote
Log in
to unlock special pricing