- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PT15NV15-103A2020-S
PT15NV15-103A2020-S
Piher-Amphenol
15mm Rotary Potentiometer - Carbon - 10K Ohm ±20% - 0.25W - Linear Taper - Vertical Adjust - Through Hole - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
15mm Rotary Potentiometer - Carbon - 10K Ohm ±20% - 0.25W - Linear Taper - Vertical Adjust - Through Hole - Bulk
Search Keywords: PT15NV15103A2020S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Piher-Amphenol
-
Part No:PT15NV15-103A2020-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:SP
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Dimension:mm11440
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,450
Ships today, if you order in
Minimum Order Quantity:
400
Order Increment:
400
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
400
$0.3474
800
$0.3404
1,200
$0.3363
2,800
$0.3277
5,200
$0.3215
7,600
$0.3176
10,000
$0.3148
15,200 +
$0.3106
Click for Quote
Log in
to unlock special pricing