- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PT15LV18-202A2020
PT15LV18-202A2020
Piher-Amphenol
15mm Rotary Potentiometer - Carbon - 2K Ohm ±20% - 0.25W - Linear Taper - Vertical Adjust - Through Hole - Bulk - brass leads
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
15mm Rotary Potentiometer - Carbon - 2K Ohm ±20% - 0.25W - Linear Taper - Vertical Adjust - Through Hole - Bulk - brass leads
Search Keywords: PT15LV18202A2020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Piher-Amphenol
-
Part No:PT15LV18-202A2020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:SP
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Dimension:mm11440
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,053
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$0.7518
250
$0.7499
500
$0.7481
1,250
$0.7462
2,500
$0.4592
3,750
$0.3635
5,000 +
$0.3563
Click for Quote
Log in
to unlock special pricing