- Home ›
- All Products›
- PT15LV02-102A2020-S
PT15LV02-102A2020-S
Piher-Amphenol
TRIMMER 1K OHM 0.25W PC PIN TOP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
TRIMMER 1K OHM 0.25W PC PIN TOP
Search Keywords: PT15LV02102A2020S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Piher-Amphenol
-
Part No:PT15LV02-102A2020-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Ships today, if you order in
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$0.96
10
$0.76
25
$0.70
50 +
$0.65
Click for Quote
Log in
to unlock special pricing