- Home ›
- All Products›
- PT15LH05-102A2020-S
PT15LH05-102A2020-S
Piher-Amphenol
TRIMMER 1K OHM 0.25W PC PIN SIDE
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
TRIMMER 1K OHM 0.25W PC PIN SIDE
Search Keywords: PT15LH05102A2020S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Piher-Amphenol
-
Part No:PT15LH05-102A2020-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,703
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$0.960
10
$0.760
25
$0.700
50
$0.650
100
$0.610
400
$0.530
800
$0.490
1,200 +
$0.415
Click for Quote
Log in
to unlock special pricing