- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PT10MV10-253A2020-PM
PT10MV10-253A2020-PM
Piher-Amphenol
10mm Carbon - Through Hole - Potentiometer - Vertical Adjust - 25K Ohm - Linear Taper - 0.15W - 20% Bulk - brass leads - wiper ...
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
10mm Carbon - Through Hole - Potentiometer - Vertical Adjust - 25K Ohm - Linear Taper - 0.15W - 20% Bulk - brass leads - wiper at half position
Search Keywords: PT10MV10253A2020PM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Piher-Amphenol
-
Part No:PT10MV10-253A2020-PM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:ES
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Through Hole11434
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Pin11449
-
Power Rating:0.15 W
-
Resistance Value:25 KOhm
-
Tolerance:2011450%
-
Temperature Coefficient:±300 ppm/°C
-
Dimension:10.3 x 611440mm
-
Operating Temperature:-25 to 70 °C
-
Switch Option:No11446
-
Number of Elements:111435
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,998
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
5000
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
100
$0.6880
1,000
$0.6863
2,500
$0.6846
5,000
$0.6829
10,000
$0.3615
15,000
$0.2544
20,000 +
$0.2493
Click for Quote
Log in
to unlock special pricing