- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PT10MV10-103A2020
PT10MV10-103A2020
Piher-Amphenol
10mm Carbon - Through Hole - Potentiometer - Vertical Adjust - 1k Ohm - Linear Taper - 0.15W - 20% Bulk - brass leads
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
10mm Carbon - Through Hole - Potentiometer - Vertical Adjust - 1k Ohm - Linear Taper - 0.15W - 20% Bulk - brass leads
Search Keywords: PT10MV10103A2020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Piher-Amphenol
-
Part No:PT10MV10-103A2020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:SP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Through Hole11434
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin11449
-
Power Rating:0.15 W
-
Resistance Value:10 KOhm
-
Tolerance:2011450%
-
Temperature Coefficient:±300 ppm/°C
-
Dimension:10.311440mm
-
Operating Temperature:-25 to 70 °C
-
Switch Option:No11446
-
Number of Elements:111435
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1,000
$0.2333
3,000
$0.2266
5,000
$0.2250
8,000
$0.2152
10,000
$0.1894
25,000
$0.1858
50,000
$0.1590
100,000 +
$0.1581
Click for Quote
Log in
to unlock special pricing