- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PT10MV10-101A2020
PT10MV10-101A2020
Piher-Amphenol
10mm Carbon Potentiometer - Through Hole - Vertical Adjust - 100 Ohm - Linear Taper - 0.15W - 20% Bulk - brass leads
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
10mm Carbon Potentiometer - Through Hole - Vertical Adjust - 100 Ohm - Linear Taper - 0.15W - 20% Bulk - brass leads
Search Keywords: PT10MV10101A2020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Piher-Amphenol
-
Part No:PT10MV10-101A2020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Power Rating:0.15 W
-
Resistance Value:100 Ohm
-
Tolerance:2011450%
-
Dimension:mm11440
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Ships today, if you order in
You may purchase all in-stock quantity of 240
Stock lot only:
240
MOQ for In Stock Qty:
253
MOQ for out of Stock Qty:
253
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$0.6954
253
$0.6322
500
$0.6307
1,250
$0.6290
2,500
$0.3871
3,750
$0.3065
5,000 +
$0.3003
Click for Quote
Log in
to unlock special pricing