- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PT10MH01-254A2020
PT10MH01-254A2020
Piher-Amphenol
10mm Carbon Potentiometer - Through Hole - Horizontal Adjust - 250K Ohm - Linear Taper - 0.15W - 20% Bulk - brass leads
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
10mm Carbon Potentiometer - Through Hole - Horizontal Adjust - 250K Ohm - Linear Taper - 0.15W - 20% Bulk - brass leads
Search Keywords: PT10MH01254A2020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Piher-Amphenol
-
Part No:PT10MH01-254A2020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:SP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:mm11440
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,120
Ships today, if you order in
Minimum Order Quantity:
300
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
300
$0.2705
3,000
$0.2550
5,000
$0.2514
8,000
$0.2401
10,000
$0.2305
25,000
$0.2214
50,000 +
$0.1895
Click for Quote
Log in
to unlock special pricing