- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PT10LV10-502A2020-PM-S
PT10LV10-502A2020-PM-S
Piher-Amphenol
10mm Carbon Potentiometer - Through Hole - Vertical Adjust - 5k Ohm ±20% - Linear Taper - 0.15W - Bulk - wiper at half positio ...
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
10mm Carbon Potentiometer - Through Hole - Vertical Adjust - 5k Ohm ±20% - Linear Taper - 0.15W - Bulk - wiper at half position
Search Keywords: PT10LV10502A2020PMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Piher-Amphenol
-
Part No:PT10LV10-502A2020-PM-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:ES
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:mm11440
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,300
Ships today, if you order in
Minimum Order Quantity:
100
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
100
$0.4132
500
$0.3357
1,000
$0.3349
3,000
$0.3069
5,000
$0.2943
8,000
$0.2936
15,000
$0.2865
25,000 +
$0.2827
Click for Quote
Log in
to unlock special pricing