- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PT10LV10-500A5030
PT10LV10-500A5030
Piher-Amphenol
10mm Carbon Potentiometer - Through Hole - Vertical Adjust - 500 Ohm - Linear Taper - 0.15W - 50-30% Bulk - brass leads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
10mm Carbon Potentiometer - Through Hole - Vertical Adjust - 500 Ohm - Linear Taper - 0.15W - 50-30% Bulk - brass leads
Search Keywords: PT10LV10500A5030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Piher-Amphenol
-
Part No:PT10LV10-500A5030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Mounting:Through Hole11434
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Pin11449
-
Power Rating:0.15 W
-
Resistance Value:50 Ohm
-
Tolerance:-311450% to 511450%
-
Temperature Coefficient:±300 ppm/°C
-
Dimension:10.311440mm
-
Operating Temperature:-25 to 70 °C
-
Switch Option:No11446
-
Number of Elements:111435
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1,250
$0.6416
2,500
$0.3948
3,750
$0.3126
5,000 +
$0.3063
Click for Quote
Log in
to unlock special pricing