Image is representational - see mfr. specs

PT10LV10-222A2020

Piher-Amphenol

10mm Carbon Potentiometer - Through Hole - Vertical Adjust - 2,2K Ohm - Linear Taper - 0.15W - 20% Bulk - brass leads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
10mm Carbon Potentiometer - Through Hole - Vertical Adjust - 2,2K Ohm - Linear Taper - 0.15W - 20% Bulk - brass leads
Search Keywords: PT10LV10222A2020
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Piher-Amphenol
  • Part No:
    PT10LV10-222A2020
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Mounting:
    Through Hole11434
  • Number of Turns:
    1(Elec),1(Mech) Tur ns
  • Termination Style:
    Pin11449
  • Power Rating:
    0.15 W
  • Resistance Value:
    2.2 KOhm
  • Tolerance:
    2011450%
  • Temperature Coefficient:
    ±300 ppm/°C
  • Dimension:
    10.311440mm
  • Operating Temperature:
    -25 to 70 °C
  • Switch Option:
    No11446
  • Number of Elements:
    111435
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 630
Can Ship immediately
MOQ for In Stock Qty:
253
MOQ for out of Stock Qty:
253
4 Weeks can ship 6/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.6582
250
$0.6483
500
$0.6386
1,250
$0.6290
2,500
$0.3871
3,750
$0.3065
5,000 +
$0.3003
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!