- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PT10LH01-253A2020-PM
PT10LH01-253A2020-PM
Piher-Amphenol
10mm Carbon - Through Hole - Potentiometer - Horizontal Adjust - 25k Ohm - Linear Taper - 0.15W - 20% Bulk - wiper at half pos ...
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
10mm Carbon - Through Hole - Potentiometer - Horizontal Adjust - 25k Ohm - Linear Taper - 0.15W - 20% Bulk - wiper at half position
Search Keywords: PT10LH01253A2020PM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Piher-Amphenol
-
Part No:PT10LH01-253A2020-PM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:SP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:mm11440
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1,000
$0.2652
3,000
$0.2500
5,000
$0.2465
8,000
$0.2354
10,000
$0.2260
25,000
$0.2171
50,000 +
$0.1858
Click for Quote
Log in
to unlock special pricing