- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PT10LH01-203A2020
PT10LH01-203A2020
Piher-Amphenol
10mm Carbon Potentiometer - Through Hole - Horizontal Adjust - 20K Ohm - Linear Taper - 0.15W - 20% Bulk - brass leads
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
10mm Carbon Potentiometer - Through Hole - Horizontal Adjust - 20K Ohm - Linear Taper - 0.15W - 20% Bulk - brass leads
Search Keywords: PT10LH01203A2020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Piher-Amphenol
-
Part No:PT10LH01-203A2020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole11434
-
Power Rating:0.15 W
-
Resistance Value:20 KOhm
-
Tolerance:2011450%
-
Dimension:mm11440
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
20
Can Ship immediately
You may purchase all in-stock quantity of 20
Stock lot only:
20
Minimum Order Quantity:
253
4 Weeks
can ship
6/29/26