- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PT10LH01-103A2020-S
PT10LH01-103A2020-S
Piher-Amphenol
10mm Carbon Potentiometer - Through Hole - Horizontal Adjust - 10 K Ohm ±20% - Linear Taper - 0.15W - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
10mm Carbon Potentiometer - Through Hole - Horizontal Adjust - 10 K Ohm ±20% - Linear Taper - 0.15W - Bulk
Search Keywords: PT10LH01103A2020S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Piher-Amphenol
-
Part No:PT10LH01-103A2020-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:SP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Through Hole11434
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Pin11449
-
Power Rating:0.15 W
-
Resistance Value:10 KOhm
-
Tolerance:2011450%
-
Temperature Coefficient:N/A
-
Dimension:10.3 x 12.111440mm
-
Operating Temperature:-25 to 70 °C
-
Switch Option:No11446
-
Number of Elements:111435
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,870
Ships today, if you order in
Minimum Order Quantity:
100
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
100
$0.2776
500
$0.2652
1,000
$0.2598
3,000
$0.2513
5,000
$0.2474
8,000
$0.2438
15,000
$0.2389
25,000 +
$0.2350
Click for Quote
Log in
to unlock special pricing