- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- N6L50T0C-203-3030
N6L50T0C-203-3030
Piher-Amphenol
6mm Trimmer Potentiometer - Carbon - 50K Ohms 30% - 0.1W - Linear Taper - Lay Down Adjust - Through Hole - Reel -25°C to +70 ...
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
6mm Trimmer Potentiometer - Carbon - 50K Ohms 30% - 0.1W - Linear Taper - Lay Down Adjust - Through Hole - Reel -25°C to +70°C
Search Keywords: N6L50T0C2033030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Piher-Amphenol
-
Part No:N6L50T0C-203-3030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:SP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Panel Mount/Through Hole11434
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Pin11449
-
Power Rating:0.1 (1/10) W
-
Resistance Value:20 KOhm
-
Tolerance:3011450%
-
Temperature Coefficient:±300 ppm/°C
-
Dimension:6.4 x 8.7 x 7.611440mm
-
Operating Temperature:-25 to 70 °C
-
Switch Option:No11446
-
Number of Elements:111435
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,752
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
500
$0.1990
1,000
$0.1928
2,500
$0.1886
5,000
$0.1860
7,500
$0.1835
25,000
$0.1618
50,000
$0.1614
100,000 +
$0.1609
Click for Quote
Log in
to unlock special pricing