- Ana Sayfa ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PTRH-1C-9S-T5-X-0.6G
PTRH-1C-9S-T5-X-0.6G
Picker Components
Power Relay - 1FormC - SPDT - 30A - Coil: 9VDC@0.6W - Gold Plated Contacts - Sealed NOT Washable - PCB Mount - Class B - UL508 ...
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Power Relay - 1FormC - SPDT - 30A - Coil: 9VDC@0.6W - Gold Plated Contacts - Sealed NOT Washable - PCB Mount - Class B - UL508 & UL873
Search Keywords: PTRH1C9ST5X06G
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Picker Components
-
Parça Numarası:PTRH-1C-9S-T5-X-0.6G
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
kaynaklar
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Stokta: 0
Minimum Order Quantity:
5
15 Weeks
Gemi olabilir
9.14.26
PRICE (USD)
MİKTAR
Unit Price
5
$5.885
25
$2.354
50
$1.883
100
$1.624
500
$1.471
1.000
$1.377
2.500 +
$1.295
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için