- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PTRH-1C-110CT-1-X-0.6G
PTRH-1C-110CT-1-X-0.6G
Picker Components
Power Relay - 1FormC - SPDT - 30A - Coil: 110VDC@0.6W - Gold Plated Contacts - Dust Cover - PCB Mount - Class B - UL508 & UL87 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay - 1FormC - SPDT - 30A - Coil: 110VDC@0.6W - Gold Plated Contacts - Dust Cover - PCB Mount - Class B - UL508 & UL873
Search Keywords: PTRH1C110CT1X06G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PTRH-1C-110CT-1-X-0.6G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
15
$8.21
30
$3.28
60
$2.63
105
$2.27
510
$2.05
1,005
$1.92
2,505 +
$1.81
Click for Quote
Log in
to unlock special pricing