- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PTRH-1B-9T-1-X
PTRH-1B-9T-1-X
Picker Components
Power Relay - 1FormB - SPST/NC - 20A - Coil: 9VDC@0.9W - Open Frame - PCB Mount - Class B - UL508 & UL873
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay - 1FormB - SPST/NC - 20A - Coil: 9VDC@0.9W - Open Frame - PCB Mount - Class B - UL508 & UL873
Search Keywords: PTRH1B9T1X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PTRH-1B-9T-1-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
37 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
40
$2.63
80
$2.03
280
$1.67
520
$1.48
1,000
$1.36
2,520
$1.23
5,000
$1.20
7,520 +
$1.17
Click for Quote
Log in
to unlock special pricing