- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PTRH-1B-48ST-1-X-1.1
PTRH-1B-48ST-1-X-1.1
Picker Components
Power Relay - 1FormB - SPST/NC - 20A - Coil: 48VDC@1.1W - Sealed - PCB Mount - Class B - UL508 & UL873
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay - 1FormB - SPST/NC - 20A - Coil: 48VDC@1.1W - Sealed - PCB Mount - Class B - UL508 & UL873
Search Keywords: PTRH1B48ST1X11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PTRH-1B-48ST-1-X-1.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
15
$6.19
30
$2.47
60
$1.97
105
$1.71
510
$1.55
1,005
$1.45
2,505 +
$1.36
Click for Quote
Log in
to unlock special pricing