- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PTRH-1B-24S-1-X-0.6G
Picker Components
PTRH-1B-24S-1-X-0.6G
Power Relay - 1FormB - SPST/NC - 20A - Coil: 24VDC@0.6W - Gold Plated Contacts - Sealed - PCB Mount - Class B - UL508 & UL873
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay - 1FormB - SPST/NC - 20A - Coil: 24VDC@0.6W - Gold Plated Contacts - Sealed - PCB Mount - Class B - UL508 & UL873
Search Keywords: PTRH1B24S1X06G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PTRH-1B-24S-1-X-0.6G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is PTRH-1B-24S-1-X-0.6G RoHS compliant?
Yes, PTRH-1B-24S-1-X-0.6G is RoHS compliant.
What is the lead time for PTRH-1B-24S-1-X-0.6G?
The standard lead time for PTRH-1B-24S-1-X-0.6G is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
15
$7.44
30
$2.97
60
$2.38
105
$2.05
510
$1.86
1,005
$1.74
2,505 +
$1.64
Click for Quote
Log in
to unlock special pricing