- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PTRH-1A-9T-X
PTRH-1A-9T-X
Picker Components
Power Relay - 1FormA - SPST - 30A - Coil: 9VDC@0.9W - Open Frame - PCB Mount - Class B - UL508
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay - 1FormA - SPST - 30A - Coil: 9VDC@0.9W - Open Frame - PCB Mount - Class B - UL508
Search Keywords: PTRH1A9TX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PTRH-1A-9T-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
37 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
40
$2.39
120
$1.59
280
$1.52
520
$1.39
1,000
$1.24
2,520
$1.11
5,000
$1.08
7,520 +
$1.05
Click for Quote
Log in
to unlock special pricing