- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PTRH-1A-5SFT-OT2-XAG
PTRH-1A-5SFT-OT2-XAG
Picker Components
Power Relay - 1FormA - SPST - 30A - Coil: 5VDC@0.9W - Gold Plated Contacts - Dust Cover - PCB Mount - Class F - UL508 & UL873
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay - 1FormA - SPST - 30A - Coil: 5VDC@0.9W - Gold Plated Contacts - Dust Cover - PCB Mount - Class F - UL508 & UL873
Search Keywords: PTRH1A5SFTOT2XAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PTRH-1A-5SFT-OT2-XAG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
37 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
20
$5.78
40
$2.31
60
$1.85
100
$1.59
500
$1.45
1,000
$1.35
2,500 +
$1.27
Click for Quote
Log in
to unlock special pricing