- 홈 ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PTRH-1A-5SF-OT4-XG
PTRH-1A-5SF-OT4-XG
Picker Components
Power Relay - 1FormA - SPST - 30A - Coil: 5VDC@0.9W - Gold Plated Contacts - Sealed NOT Washable - PCB Mount - Class F - UL508 ...
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
TRAY 포장
Certificate of Compliance Guarantee
설명
+
Power Relay - 1FormA - SPST - 30A - Coil: 5VDC@0.9W - Gold Plated Contacts - Sealed NOT Washable - PCB Mount - Class F - UL508 & UL873
Search Keywords: PTRH1A5SFOT4XG
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Picker Components
-
부품 번호:PTRH-1A-5SF-OT4-XG
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
20
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
20
다수:
20
37 Weeks
배송 가능
2. 15. 27
PRICE (USD)
수량
Unit Price
20
$6.44
40
$2.58
60
$2.05
100
$1.77
500
$1.60
1,000
$1.50
2,500 +
$1.41
Click for Quote
Log in
특별 가격 잠금 해제