- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PTRH-1A-48CT-1-X
PTRH-1A-48CT-1-X
Picker Components
Power Relay - 1FormA - SPST - 30A - Coil: 48VDC@0.9W - Dust Cover - PCB Mount - Class B - UL508 & UL873
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay - 1FormA - SPST - 30A - Coil: 48VDC@0.9W - Dust Cover - PCB Mount - Class B - UL508 & UL873
Search Keywords: PTRH1A48CT1X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PTRH-1A-48CT-1-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
15
$6.94
60
$2.23
105
$1.86
255
$1.78
510
$1.57
1,005
$1.38
2,505
$1.30
5,010 +
$1.27
Click for Quote
Log in
to unlock special pricing