- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PTRD-1C-6T-X-0.6
PTRD-1C-6T-X-0.6
Picker Components
Power Relay - 1FormC - SPDT - 40A - Coil: 6VDC@0.6W - Open Frame - PCB Mount - Class F - UL508
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay - 1FormC - SPDT - 40A - Coil: 6VDC@0.6W - Open Frame - PCB Mount - Class F - UL508
Search Keywords: PTRD1C6TX06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PTRD-1C-6T-X-0.6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
4
$6.97
10
$6.48
25
$2.59
50
$2.07
100
$1.83
250
$1.79
500
$1.62
1,000 +
$1.52
Click for Quote
Log in
to unlock special pricing