- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PTRD-1C-18S-XH
PTRD-1C-18S-XH
Picker Components
Power Relay - 1FormC - SPDT - 40A - Coil: 18VDC@0.9W - Sealed - PCB Mount - Class F - UL508
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay - 1FormC - SPDT - 40A - Coil: 18VDC@0.9W - Sealed - PCB Mount - Class F - UL508
Search Keywords: PTRD1C18SXH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PTRD-1C-18S-XH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
3
$8.54
10
$7.94
25
$3.18
50
$2.54
100
$2.24
250
$2.19
500
$1.98
1,000 +
$1.86
Click for Quote
Log in
to unlock special pricing